36 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 SSOP
Introducing Power by Linear

LTC4222CG#PBF

DigiKey Part Number
LTC4222CG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4222CG#PBF
Description
IC HOT SWAP CTRLR GP 36SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 2 Channel General Purpose 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4222CG#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
I2C
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.9V ~ 29V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
3 mA
Mounting Type
Surface Mount
Package / Case
36-SSOP (0.209", 5.30mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1341,01000 Kč341,01 Kč
10238,77000 Kč2 387,70 Kč
37202,51811 Kč7 493,17 Kč
111183,13505 Kč20 327,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,01000 Kč
Unit Price with VAT:412,62210 Kč