


LTC4211IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4211IMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4211IMS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | 2.5V ~ 16.5V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,18762 Kč | 235 469,05 Kč |
| Unit Price without VAT: | 94,18762 Kč |
|---|---|
| Unit Price with VAT: | 113,96702 Kč |




