


LTC4211CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4211CMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4211CMS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4211CMS8#TRPBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.5V ~ 16.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 100,43344 Kč | 251 083,60 Kč |
| Unit Price without VAT: | 100,43344 Kč |
|---|---|
| Unit Price with VAT: | 121,52446 Kč |



