



LTC4210-3IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4210-3IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4210-3IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4210-3IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4210-3IS6#TRMPBF |
Description | IC HOT SWAP CTRLR GP TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4210-3IS6#TRMPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 750 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4210-1AUJZ-RL7 | Analog Devices Inc. | 3 237 | ADM4210-1AUJZ-RL7CT-ND | 4,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,75000 Kč | 137,75 Kč |
| 10 | 105,89300 Kč | 1 058,93 Kč |
| 25 | 97,90960 Kč | 2 447,74 Kč |
| 100 | 89,13860 Kč | 8 913,86 Kč |
| 250 | 86,10020 Kč | 21 525,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,43268 Kč | 41 216,34 Kč |
| 1 000 | 80,35788 Kč | 80 357,88 Kč |
| 1 500 | 79,31855 Kč | 118 977,82 Kč |
| 2 500 | 78,16716 Kč | 195 417,90 Kč |
| Unit Price without VAT: | 137,75000 Kč |
|---|---|
| Unit Price with VAT: | 166,67750 Kč |


