Battery Battery Monitor IC Lead Acid 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4162IUFD-SADM#PBF

DigiKey Part Number
505-LTC4162IUFD-SADM#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4162IUFD-SADM#PBF
Description
IC BATT MON LEAD ACID 4CEL 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lead Acid 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4162IUFD-SADM#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lead Acid
Number of Cells
3 ~ 12
Fault Protection
Over Current, Over Temperature, Over Voltage
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,04000 Kč186,04 Kč
10144,59200 Kč1 445,92 Kč
73125,03014 Kč9 127,20 Kč
146120,40199 Kč17 578,69 Kč
292116,59212 Kč34 044,90 Kč
511114,01380 Kč58 261,05 Kč
1 022111,33419 Kč113 783,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,04000 Kč
Unit Price with VAT:225,10840 Kč