
LTC4162IUFD-LADM#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4162IUFD-LADM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4162IUFD-LADM#PBF |
Description | IC BATT MON LI-ION 1-8CELL 28QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4162IUFD-LADM#PBF Models |
Category | Fault Protection Over Current, Over Temperature, Over Voltage |
Mfr | Interface I2C |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 28-QFN (4x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 ~ 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,41000 Kč | 190,41 Kč |
| 10 | 147,90700 Kč | 1 479,07 Kč |
| 73 | 127,90712 Kč | 9 337,22 Kč |
| 146 | 123,17171 Kč | 17 983,07 Kč |
| 292 | 119,27418 Kč | 34 828,06 Kč |
| 511 | 116,63734 Kč | 59 601,68 Kč |
| 1 022 | 113,89613 Kč | 116 401,84 Kč |
| Unit Price without VAT: | 190,41000 Kč |
|---|---|
| Unit Price with VAT: | 230,39610 Kč |



