


LTC4155EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4155EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4155EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4155EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4155EUFD#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4155EUFD#TRPBF Models |
Category | Charge Current - Max 3.7A |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C, USB |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-QFN (4x5) |
Fault Protection Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 25 | 144,37000 Kč | 3 609,25 Kč |
| 100 | 132,20300 Kč | 13 220,30 Kč |
| 250 | 129,86972 Kč | 32 467,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,99352 Kč | 292 483,80 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |


