

LTC4151HMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC4151HMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4151HMS#TRPBF |
Description | IC PWR MONITOR MS 80V SD 10MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4151HMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Monitor | |
Voltage - Input | 7V ~ 80V | |
Voltage - Supply | 7V ~ 80V | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 111,96125 Kč | 279 903,12 Kč |
| Unit Price without VAT: | 111,96125 Kč |
|---|---|
| Unit Price with VAT: | 135,47311 Kč |







