
LTC4126EV-10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4126EV-10#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4126EV-10#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4126EV-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4126EV-10#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4126EV-10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Voltage | |
Fault Protection | Undervoltage | |
Charge Current - Max | 10mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,28000 Kč | 174,28 Kč |
| 10 | 135,10100 Kč | 1 351,01 Kč |
| 25 | 125,31600 Kč | 3 132,90 Kč |
| 100 | 115,33570 Kč | 11 533,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 109,52388 Kč | 54 761,94 Kč |
| 1 000 | 106,90271 Kč | 106 902,71 Kč |
| 1 500 | 105,59096 Kč | 158 386,44 Kč |
| Unit Price without VAT: | 174,28000 Kč |
|---|---|
| Unit Price with VAT: | 210,87880 Kč |

