
LTC4121EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4121EUD#TRPBFTR-ND - Tape & Reel (TR) LTC4121EUD#TRPBFCT-ND - Cut Tape (CT) LTC4121EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4121EUD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4121EUD#TRPBF Models |
Category | Battery Pack Voltage 18V (Max) |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-QFN (3x3) |
Charge Current - Max 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4121EUD#PBF | Analog Devices Inc. | 323 | 505-LTC4121EUD#PBF-ND | 7,30000 Kč | Parametric Equivalent |
| LTC4121IUD#PBF | Analog Devices Inc. | 102 | 505-LTC4121IUD#PBF-ND | 8,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 25 | 129,75080 Kč | 3 243,77 Kč |
| 100 | 118,62190 Kč | 11 862,19 Kč |
| 250 | 115,97784 Kč | 28 994,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,70636 Kč | 261 765,90 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |



