Charger IC Lithium Ion 22-DFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4089EDJC#PBF

DigiKey Part Number
LTC4089EDJC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4089EDJC#PBF
Description
IC BATT CHG LI-ION 1CELL 22DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 22-DFN (6x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4089EDJC#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V, 36V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
22-WFDFN Exposed Pad
Supplier Device Package
22-DFN (6x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 107
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10151,94200 Kč1 519,42 Kč
61132,95180 Kč8 110,06 Kč
122127,87262 Kč15 600,46 Kč
305122,51128 Kč37 365,94 Kč
549119,73106 Kč65 732,35 Kč
1 037117,19820 Kč121 534,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč