
LTC4089EDJC-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4089EDJC-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4089EDJC-3#PBF |
Description | IC BATT CHG LI-ION 1CELL 22DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 22-DFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4089EDJC-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.95V | |
Voltage - Supply (Max) | 5.5V, 36V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-DFN (6x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 151,94200 Kč | 1 519,42 Kč |
| 61 | 132,95180 Kč | 8 110,06 Kč |
| 122 | 127,87262 Kč | 15 600,46 Kč |
| 305 | 122,51128 Kč | 37 365,94 Kč |
| 549 | 119,73106 Kč | 65 732,35 Kč |
| 1 037 | 117,19820 Kč | 121 534,53 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |



