


LTC4088EDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4088EDE#TRPBFTR-ND - Tape & Reel (TR) LTC4088EDE#TRPBFCT-ND - Cut Tape (CT) LTC4088EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4088EDE#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4088EDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,08000 Kč | 166,08 Kč |
| 10 | 111,12300 Kč | 1 111,23 Kč |
| 25 | 96,79640 Kč | 2 419,91 Kč |
| 100 | 80,59410 Kč | 8 059,41 Kč |
| 250 | 72,64020 Kč | 18 160,05 Kč |
| 500 | 69,99126 Kč | 34 995,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,99125 Kč | 174 978,12 Kč |
| Unit Price without VAT: | 166,08000 Kč |
|---|---|
| Unit Price with VAT: | 200,95680 Kč |






