


LTC4085EDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4085EDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4085EDE#PBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4085EDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,78000 Kč | 133,78 Kč |
| 10 | 88,36300 Kč | 883,63 Kč |
| 91 | 63,93846 Kč | 5 818,40 Kč |
| 182 | 58,71181 Kč | 10 685,55 Kč |
| 273 | 56,05656 Kč | 15 303,44 Kč |
| 546 | 52,27489 Kč | 28 542,09 Kč |
| Unit Price without VAT: | 133,78000 Kč |
|---|---|
| Unit Price with VAT: | 161,87380 Kč |


