Charger IC Lithium Ion/Polymer 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4071IDDB#TRMPBF

DigiKey Part Number
505-LTC4071IDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4071IDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4071IDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4071IDDB#TRMPBF
Description
IC BATT CHG LI-ION 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4071IDDB#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TJ)
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-DFN (3x2)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Battery Pack Voltage
4.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,14000 Kč174,14 Kč
10134,95600 Kč1 349,56 Kč
25125,14960 Kč3 128,74 Kč
100114,36740 Kč11 436,74 Kč
250111,68120 Kč27 920,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500106,12696 Kč53 063,48 Kč
1 000103,57676 Kč103 576,76 Kč
1 500102,29929 Kč153 448,93 Kč
Manufacturers Standard Package
Unit Price without VAT:174,14000 Kč
Unit Price with VAT:210,70940 Kč