
LTC4071EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4071EDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4071EDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4071EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4071EDDB#TRMPBF |
Description | IC BATT CHG LI-ION 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4071EDDB#TRMPBF Models |
Category | Operating Temperature 0°C ~ 85°C (TA) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (3x2) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Battery Pack Voltage 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 118,66800 Kč | 1 186,68 Kč |
| 25 | 109,88360 Kč | 2 747,09 Kč |
| 100 | 100,21900 Kč | 10 021,90 Kč |
| 250 | 97,32176 Kč | 24 330,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,83576 Kč | 46 417,88 Kč |
| 1 000 | 90,55041 Kč | 90 550,41 Kč |
| 1 500 | 89,40600 Kč | 134 109,00 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |


