
LTC4070EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4070EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC4070EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC4070EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4070EDDB#TRMPBF |
Description | IC BATT CHG LI-ION 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4070EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | - | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,28000 Kč | 167,28 Kč |
| 10 | 112,08200 Kč | 1 120,82 Kč |
| 25 | 97,68000 Kč | 2 442,00 Kč |
| 100 | 81,40140 Kč | 8 140,14 Kč |
| 250 | 73,40688 Kč | 18 351,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,00048 Kč | 35 500,24 Kč |
| Unit Price without VAT: | 167,28000 Kč |
|---|---|
| Unit Price with VAT: | 202,40880 Kč |


