


LTC4066EUF#PBF | |
|---|---|
DigiKey Part Number | LTC4066EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4066EUF#PBF |
Description | IC BATT MFUNC LI-ION 1CELL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4066EUF#PBF Models |
Category | Fault Protection Over Current |
Mfr | Interface USB |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Multi-Function Controller | Package / Case 24-WFQFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 24-QFN (4x4) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,46000 Kč | 162,46 Kč |
| 10 | 125,57100 Kč | 1 255,71 Kč |
| 91 | 106,77330 Kč | 9 716,37 Kč |
| 182 | 102,90242 Kč | 18 728,24 Kč |
| 273 | 100,96429 Kč | 27 563,25 Kč |
| 546 | 98,12168 Kč | 53 574,44 Kč |
| 1 001 | 96,05135 Kč | 96 147,40 Kč |
| Unit Price without VAT: | 162,46000 Kč |
|---|---|
| Unit Price with VAT: | 196,57660 Kč |





