Direct

LTC4058XEDD-4.2#TR | |
|---|---|
DigiKey Part Number | LTC4058XEDD-4.2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4058XEDD-4.2#TR |
Description | IC BATT CHARGER LI-ION REG 8DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4058XEDD-4.2#TR Models |
Category | Charge Current - Max 950mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (3x3) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4058XEDD-4.2#TRPBF | Analog Devices Inc. | 0 | LTC4058XEDD-4.2#TRPBF-ND | 77,63668 Kč | Direct |



