Direct

LTC4058EDD-4.2 | |
|---|---|
DigiKey Part Number | LTC4058EDD-4.2-ND |
Manufacturer | |
Manufacturer Product Number | LTC4058EDD-4.2 |
Description | IC CHARGER BATTERY LI-ION 8-DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4058EDD-4.2 Models |
Category | Charge Current - Max 950mA |
Manufacturer Analog Devices Inc. | Battery Pack Voltage 4.2V |
Packaging Tube | Voltage - Supply (Max) 6.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 8-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 8-DFN (3x3) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4058EDD-4.2#PBF | Analog Devices Inc. | 4 193 | LTC4058EDD-4.2#PBF-ND | 136,81000 Kč | Direct |



