LTC4058EDD-4.2#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 200
Unit Price: 136,81000 Kč
Datasheet
Charger IC Lithium Ion 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4058EDD-4.2#TR

DigiKey Part Number
LTC4058EDD-4.2#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4058EDD-4.2#TR
Description
IC CHARGER BATTERY LI-ION 8-DFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4058EDD-4.2#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
950mA
Manufacturer
Analog Devices Inc.
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Voltage - Supply (Max)
6.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
8-WFDFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
8-DFN (3x3)
Programmable Features
Current
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4058EDD-4.2#TRPBFAnalog Devices Inc.200505-LTC4058EDD-4.2#TRPBFCT-ND136,81000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types