
LTC4057ES5-4.2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4057ES5-4.2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4057ES5-4.2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4057ES5-4.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4057ES5-4.2#TRMPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4057ES5-4.2#TRMPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Cells 1 | Supplier Device Package TSOT-23-5 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 10 | 84,90300 Kč | 849,03 Kč |
| 25 | 78,30840 Kč | 1 957,71 Kč |
| 100 | 71,05470 Kč | 7 105,47 Kč |
| 250 | 67,96556 Kč | 16 991,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,51046 Kč | 32 755,23 Kč |
| 1 000 | 63,79426 Kč | 63 794,26 Kč |
| 1 500 | 62,93523 Kč | 94 402,85 Kč |
| 2 500 | 61,98321 Kč | 154 958,02 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |


