LTC4057ES5-4.2#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 608
Unit Price: 111,37000 Kč
Datasheet
Charger IC Lithium Ion TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4057ES5-4.2#TRM

DigiKey Part Number
LTC4057ES5-4.2#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4057ES5-4.2#TRM
Description
IC CHARGR BATTERY L-ION TSOT23-5
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC4057ES5-4.2#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
6.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Cells
1
Supplier Device Package
TSOT-23-5
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4057ES5-4.2#TRMPBFAnalog Devices Inc.608505-LTC4057ES5-4.2#TRMPBFCT-ND111,37000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types