Parametric Equivalent

LTC4055EUF-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC4055EUF-1#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4055EUF-1#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4055EUF-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Reverse Current | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.1V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,01805 Kč | 237 545,12 Kč |
| Unit Price without VAT: | 95,01805 Kč |
|---|---|
| Unit Price with VAT: | 114,97184 Kč |



