Charger IC Lithium Ion TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4054XES5-4.2#TRMPBF

DigiKey Part Number
161-LTC4054XES5-4.2#TRMPBFTR-ND - Tape & Reel (TR)
161-LTC4054XES5-4.2#TRMPBFCT-ND - Cut Tape (CT)
161-LTC4054XES5-4.2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4054XES5-4.2#TRMPBF
Description
IC BATT CHG LI-ION 1CEL TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC4054XES5-4.2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.2V
Manufacturer
Analog Devices Inc.
Voltage - Supply (Max)
6.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Battery Chemistry
Lithium Ion
Package / Case
SOT-23-5 Thin, TSOT-23-5
Number of Cells
1
Supplier Device Package
TSOT-23-5
Current - Charging
Constant - Programmable
Base Product Number
Charge Current - Max
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4057ES5-4.2#TRMPBFAnalog Devices Inc.608505-LTC4057ES5-4.2#TRMPBFCT-ND111,37000 KčParametric Equivalent
In-Stock: 560
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1086,38300 Kč863,83 Kč
2579,69320 Kč1 992,33 Kč
10072,33100 Kč7 233,10 Kč
25069,24192 Kč17 310,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50066,70340 Kč33 351,70 Kč
1 00064,96196 Kč64 961,96 Kč
1 50064,08993 Kč96 134,89 Kč
2 50063,12368 Kč157 809,20 Kč
Manufacturers Standard Package
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč