
LTC4054ES5-4.2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4054ES5-4.2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4054ES5-4.2#TRPBFCT-ND - Cut Tape (CT) 505-LTC4054ES5-4.2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4054ES5-4.2#TRPBF |
Description | IC BATT CHG LI-ION 1CEL TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4054ES5-4.2#TRPBF Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 6.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Cells 1 | Supplier Device Package TSOT-23-5 |
Current - Charging Constant - Programmable | Base Product Number |
Charge Current - Max 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4057ES5-4.2#TRMPBF | Analog Devices Inc. | 608 | 505-LTC4057ES5-4.2#TRMPBFCT-ND | 16,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 86,38300 Kč | 863,83 Kč |
| 25 | 79,69320 Kč | 1 992,33 Kč |
| 100 | 72,33100 Kč | 7 233,10 Kč |
| 250 | 69,24192 Kč | 17 310,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 63,12368 Kč | 157 809,20 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |



