
LTC4013EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4013EUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4013EUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4013EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4013EUFD#TRPBF |
Description | IC BATT CHG MULT-CHEM 6CEL 28QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4013EUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,66000 Kč | 253,66 Kč |
| 10 | 199,12400 Kč | 1 991,24 Kč |
| 25 | 185,50480 Kč | 4 637,62 Kč |
| 100 | 174,44930 Kč | 17 444,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,81420 Kč | 379 535,50 Kč |
| Unit Price without VAT: | 253,66000 Kč |
|---|---|
| Unit Price with VAT: | 306,92860 Kč |





