


LTC4012IUF-2#PBF | |
|---|---|
DigiKey Part Number | LTC4012IUF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4012IUF-2#PBF |
Description | IC BAT CHG MULT-CHEM 1-4CL 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4012IUF-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 16.8V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 10 | 205,08700 Kč | 2 050,87 Kč |
| 91 | 176,51473 Kč | 16 062,84 Kč |
| 182 | 170,63066 Kč | 31 054,78 Kč |
| 273 | 167,68326 Kč | 45 777,53 Kč |
| 546 | 163,36097 Kč | 89 195,09 Kč |
| 1 001 | 160,21285 Kč | 160 373,06 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |



