Parametric Equivalent



LTC4012CUF-3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4012CUF-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4012CUF-3#PBF |
Description | IC BATT CHG MULTI-CHEM 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4012CUF-3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage, Reverse Current | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 138,47143 Kč | 12 600,90 Kč |
| Unit Price without VAT: | 138,47143 Kč |
|---|---|
| Unit Price with VAT: | 167,55043 Kč |




