Charger IC Multi-Chemistry 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Multi-Chemistry 20-QFN (4x4)
Introducing Power by Linear

LTC4012CUF-1#PBF

DigiKey Part Number
505-LTC4012CUF-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4012CUF-1#PBF
Description
IC BAT CHG MULT-CHEM 1-4CL 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4012CUF-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
-
Battery Pack Voltage
16.4V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10165,90500 Kč1 659,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč