



LTC4011CFE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4011CFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4011CFE#PBF |
Description | IC BATT CHG MULTI 1-16C 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4011CFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 16 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 34V | |
Interface | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,76000 Kč | 293,76 Kč |
| 10 | 231,71300 Kč | 2 317,13 Kč |
| 74 | 202,33838 Kč | 14 973,04 Kč |
| 148 | 195,45304 Kč | 28 927,05 Kč |
| 296 | 189,78361 Kč | 56 175,95 Kč |
| 518 | 185,94784 Kč | 96 320,98 Kč |
| 1 036 | 181,96104 Kč | 188 511,64 Kč |
| Unit Price without VAT: | 293,76000 Kč |
|---|---|
| Unit Price with VAT: | 355,44960 Kč |


