Charger IC Multi-Chemistry 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4009IUF#PBF

DigiKey Part Number
LTC4009IUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4009IUF#PBF
Description
IC BAT CHG MULT-CHEM 1-4CL 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4009IUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage, Reverse Current
Charge Current - Max
-
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1221,95000 Kč221,95 Kč
10173,54800 Kč1 735,48 Kč
91148,85505 Kč13 545,81 Kč
182143,77286 Kč26 166,66 Kč
273141,22733 Kč38 555,06 Kč
546137,49460 Kč75 072,05 Kč
1 001134,77569 Kč134 910,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,95000 Kč
Unit Price with VAT:268,55950 Kč