LTC4009CUF-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 12
Unit Price: 201,37000 Kč
Datasheet
Charger IC Multi-Chemistry 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4009CUF-1#TRPBF

DigiKey Part Number
LTC4009CUF-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4009CUF-1#TRPBF
Description
IC BAT CHG MULT-CHEM 1-4CL 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4009CUF-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage, Reverse Current
Charge Current - Max
-
Battery Pack Voltage
16.4V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500118,22470 Kč295 561,75 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22470 Kč
Unit Price with VAT:143,05189 Kč