
LTC4007EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC4007EGN#TRPBFTR-ND - Tape & Reel (TR) LTC4007EGN#TRPBFCT-ND - Cut Tape (CT) LTC4007EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4007EGN#TRPBF |
Description | IC BATT CHG LI-ION 3-4CEL 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4007EGN#TRPBF Models |
Category | Battery Pack Voltage 16.8V |
Manufacturer Analog Devices Inc. | Voltage - Supply (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Number of Cells 3 ~ 4 | Supplier Device Package 24-SSOP |
Current - Charging Constant - Programmable | Base Product Number |
Programmable Features Timer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4007EGN#PBF | Analog Devices Inc. | 120 | LTC4007EGN#PBF-ND | 277,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 218,54700 Kč | 2 185,47 Kč |
| 25 | 203,74760 Kč | 5 093,69 Kč |
| 100 | 187,46800 Kč | 18 746,80 Kč |
| 250 | 186,65712 Kč | 46 664,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 167,12191 Kč | 417 804,78 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |


