LTC4006EGN-4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4 048,08000 Kč
Datasheet
Charger IC Lithium Ion 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4006EGN-4

DigiKey Part Number
LTC4006EGN-4-ND
Manufacturer
Manufacturer Product Number
LTC4006EGN-4
Description
IC CHARGER BATTERY 4A 16-SSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4006EGN-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
4
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
16.8V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types