Charger IC Lithium Ion 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4001EUF#PBF

DigiKey Part Number
505-LTC4001EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4001EUF#PBF
Description
IC BATT CHG LI-ION 1CELL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4001EUF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Voltage, Short Circuit
Charge Current - Max
2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10119,85700 Kč1 198,57 Kč
91101,77110 Kč9 261,17 Kč
18298,04797 Kč17 844,73 Kč
27396,18392 Kč26 258,21 Kč
54693,44956 Kč51 023,46 Kč
1 00191,45772 Kč91 549,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč