Low-Side Gate Driver IC Inverting, Non-Inverting 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SSOP
Introducing Power by Linear

LTC3901EGN#PBF

DigiKey Part Number
505-LTC3901EGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3901EGN#PBF
Description
IC GATE DRVR LOW-SIDE 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC3901EGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 11V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
2A, 2A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10148,43500 Kč1 484,35 Kč
25137,83920 Kč3 445,98 Kč
100126,17700 Kč12 617,70 Kč
300119,67390 Kč35 902,17 Kč
500117,26964 Kč58 634,82 Kč
1 000114,51280 Kč114 512,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč