Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
38 TSSOP-EP
Introducing Power by Linear

LTC3899MPFE#TRPBF

DigiKey Part Number
LTC3899MPFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3899MPFE#TRPBF
Description
IC REG CTRLR BCK/BCK-BST 38TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC3899MPFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
105kHz ~ 835kHz, 350kHz ~ 535kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-55°C ~ 150°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Buck-Boost
Package / Case
38-TFSOP (0.173", 4.40mm Width) Exposed Pad
Number of Outputs
3
Supplier Device Package
38-TSSOP-EP
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000587,02912 Kč1 174 058,24 Kč
Manufacturers Standard Package
Unit Price without VAT:587,02912 Kč
Unit Price with VAT:710,30524 Kč