Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Introducing Power by Linear

LTC3899HUHF#TRPBF

DigiKey Part Number
LTC3899HUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3899HUHF#TRPBF
Description
IC REG CTRLR BUCK/BUCK-BST 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost Regulator Positive Output Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3899HUHF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck, Buck-Boost
Number of Outputs
3
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 60V
Frequency - Switching
105kHz ~ 835kHz, 350kHz ~ 535kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start, Tracking
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500218,97706 Kč547 442,65 Kč
Manufacturers Standard Package
Unit Price without VAT:218,97706 Kč
Unit Price with VAT:264,96224 Kč