
LTC3897EUHG-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3897EUHG-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3897EUHG-2#PBF |
Description | PP SYNC BOOST CNTR W/ IN/ OUT P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3897EUHG-2#PBF Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 65V |
Manufacturer Analog Devices Inc. | Frequency - Switching 75kHz ~ 850kHz |
Series | Synchronous Rectifier Yes |
Packaging Tube | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Frequency Control, Overcurrent, Ramping |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 38-WFQFN Exposed Pad |
Topology Boost | Supplier Device Package 38-QFN (5x7) |
Number of Outputs 2 | Base Product Number |
Output Phases 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,32000 Kč | 322,32 Kč |
| 10 | 254,81100 Kč | 2 548,11 Kč |
| 45 | 229,19089 Kč | 10 313,59 Kč |
| 135 | 216,25141 Kč | 29 193,94 Kč |
| 270 | 209,91700 Kč | 56 677,59 Kč |
| 540 | 204,70328 Kč | 110 539,77 Kč |
| 1 035 | 200,65324 Kč | 207 676,10 Kč |
| Unit Price without VAT: | 322,32000 Kč |
|---|---|
| Unit Price with VAT: | 390,00720 Kč |


