


LTC3892MPFE-1#PBF | |
|---|---|
DigiKey Part Number | LTC3892MPFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3892MPFE-1#PBF |
Description | IC REG CTRLR BUCK 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3892MPFE-1#PBF Models |
Category | Frequency - Switching 105kHz ~ 835kHz, 350kHz ~ 535kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-TSSOP-EP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,15000 Kč | 874,15 Kč |
| 10 | 713,11300 Kč | 7 131,13 Kč |
| 50 | 648,62400 Kč | 32 431,20 Kč |
| 100 | 628,66750 Kč | 62 866,75 Kč |
| 250 | 607,59560 Kč | 151 898,90 Kč |
| Unit Price without VAT: | 874,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,72150 Kč |








