Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6)
Introducing Power by Linear
Understanding Power System Management

LTC3887IUJ-1#TRPBF

DigiKey Part Number
LTC3887IUJ-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3887IUJ-1#TRPBF
Description
IC REG CTRLR BUCK PMBUS 40QFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3887IUJ-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Frequency - Switching
250kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C, PMBus
Control Features
Enable, Frequency Control, Phase Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000239,84651 Kč479 693,02 Kč
Manufacturers Standard Package
Unit Price without VAT:239,84651 Kč
Unit Price with VAT:290,21428 Kč