


LTC3887EUJ-2#PBF | |
|---|---|
DigiKey Part Number | LTC3887EUJ-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3887EUJ-2#PBF |
Description | DUAL OUTPUT POLYPHASE STEP-DOWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 34V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,60000 Kč | 336,60 Kč |
| 10 | 266,75900 Kč | 2 667,59 Kč |
| 61 | 236,10705 Kč | 14 402,53 Kč |
| 122 | 227,91434 Kč | 27 805,55 Kč |
| 305 | 219,26318 Kč | 66 875,27 Kč |
| 549 | 214,77894 Kč | 117 913,64 Kč |
| Unit Price without VAT: | 336,60000 Kč |
|---|---|
| Unit Price with VAT: | 407,28600 Kč |

