
LTC3886EUKG-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3886EUKG-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3886EUKG-1#PBF |
Description | 60V 2X OUT BUCK CNTR W/ DIG PWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 52-QFN (7x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3886EUKG-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 100kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 52-WFQFN, 46 Leads, Exposed Pad | |
Supplier Device Package | 52-QFN (7x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,22000 Kč | 400,22 Kč |
| 10 | 318,58200 Kč | 3 185,82 Kč |
| 45 | 287,62600 Kč | 12 943,17 Kč |
| 135 | 271,98785 Kč | 36 718,36 Kč |
| 270 | 264,33526 Kč | 71 370,52 Kč |
| 540 | 258,03587 Kč | 139 339,37 Kč |
| Unit Price without VAT: | 400,22000 Kč |
|---|---|
| Unit Price with VAT: | 484,26620 Kč |

