44-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3877IUK#PBF

DigiKey Part Number
LTC3877IUK#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3877IUK#PBF
Description
IC REG CTRL 6 BIT VID 2OUT 44QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Controller, 6-bit VID Voltage Regulator IC 2 Output 44-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3877IUK#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, 6-bit VID
Voltage - Input
4.5V ~ 38V
Number of Outputs
2
Voltage - Output
0.6V ~ 3.5V, 0.6V ~ 5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
44-WFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1267,97000 Kč267,97 Kč
10184,71400 Kč1 847,14 Kč
52149,00154 Kč7 748,08 Kč
104137,93615 Kč14 345,36 Kč
260133,14127 Kč34 616,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:267,97000 Kč
Unit Price with VAT:324,24370 Kč