


LTC3872ITS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3872ITS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3872ITS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC3872ITS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3872ITS8#TRPBF |
Description | IC REG CTRLR BOOST TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872ITS8#TRPBF Models |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 9.8V |
Manufacturer Analog Devices Inc. | Frequency - Switching 550kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Soft Start |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,15000 Kč | 145,15 Kč |
| 10 | 111,74400 Kč | 1 117,44 Kč |
| 25 | 103,40160 Kč | 2 585,04 Kč |
| 100 | 94,22510 Kč | 9 422,51 Kč |
| 250 | 91,25948 Kč | 22 814,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 82,74795 Kč | 206 869,88 Kč |
| Unit Price without VAT: | 145,15000 Kč |
|---|---|
| Unit Price with VAT: | 175,63150 Kč |


