


LTC3872EDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3872EDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC3872EDDB#TRMPBFCT-ND - Cut Tape (CT) LTC3872EDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3872EDDB#TRMPBF |
Description | IC REG CTRLR BOOST 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3872EDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.75V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,71700 Kč | 967,17 Kč |
| 25 | 89,35920 Kč | 2 233,98 Kč |
| 100 | 81,27490 Kč | 8 127,49 Kč |
| 250 | 80,63904 Kč | 20 159,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,35034 Kč | 38 675,17 Kč |
| 1 000 | 75,38072 Kč | 75 380,72 Kč |
| 1 500 | 74,39465 Kč | 111 591,97 Kč |
| 2 500 | 73,30158 Kč | 183 253,95 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |



