



LTC3871HLXE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3871HLXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3871HLXE#PBF |
Description | IC REG CTRLR BCK/BST SYN 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3871HLXE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | Programmable | |
Voltage - Supply (Vcc/Vdd) | 1.2V ~ 100V | |
Frequency - Switching | 60kHz ~ 460kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,35000 Kč | 411,35 Kč |
| 10 | 328,11500 Kč | 3 281,15 Kč |
| 25 | 307,31000 Kč | 7 682,75 Kč |
| 100 | 284,44310 Kč | 28 444,31 Kč |
| 250 | 273,54348 Kč | 68 385,87 Kč |
| 500 | 266,97530 Kč | 133 487,65 Kč |
| Unit Price without VAT: | 411,35000 Kč |
|---|---|
| Unit Price with VAT: | 497,73350 Kč |



