



LTC3871ELXE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3871ELXE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3871ELXE#PBF |
Description | IC REG CTRLR BCK/BST SYN 48LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 48-eLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3871ELXE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | Programmable | |
Voltage - Supply (Vcc/Vdd) | 1.2V ~ 100V | |
Frequency - Switching | 60kHz ~ 460kHz | |
Duty Cycle (Max) | 98% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-eLQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 263,35700 Kč | 2 633,57 Kč |
| 25 | 246,08800 Kč | 6 152,20 Kč |
| 100 | 227,10810 Kč | 22 710,81 Kč |
| 250 | 218,05836 Kč | 54 514,59 Kč |
| 500 | 212,60476 Kč | 106 302,38 Kč |
| 1 000 | 208,11664 Kč | 208 116,64 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |


