Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 48-eLQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3871ELXE-1#PBF

DigiKey Part Number
161-LTC3871ELXE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3871ELXE-1#PBF
Description
BI-DIR PP SYNC BUCK OR BOOST CN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 48-eLQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3871ELXE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Buck, Boost
Number of Outputs
2
Output Phases
12
Voltage - Supply (Vcc/Vdd)
1.2V ~ 100V
Frequency - Switching
60kHz ~ 460kHz
Duty Cycle (Max)
98%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Phase Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP Exposed Pad
Supplier Device Package
48-eLQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1342,48000 Kč342,48 Kč
10271,25200 Kč2 712,52 Kč
25253,47120 Kč6 336,78 Kč
100233,91980 Kč23 391,98 Kč
250224,60048 Kč56 150,12 Kč
500218,98268 Kč109 491,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,48000 Kč
Unit Price with VAT:414,40080 Kč